Part Details for MRS25000C1009FRP00 by Vishay Intertechnologies
Overview of MRS25000C1009FRP00 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRS25000C1009FRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4086
|
Newark | Resistor, Metal Alloy, 10 Ohm, 1%, Resistance:10Ohm, Product Range:Mrs25 Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MRS25000C1009FRP00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4746 |
|
$0.0400 | Buy Now |
DISTI #
60H6330
|
Newark | Metal Film Resistor, 10 Ohm, 600Mw, ±1%, Full Reel, Resistance:10Ohm, Product Range:Mrs25 Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Thin Filmrohs Compliant: Yes |Vishay MRS25000C1009FRP00 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0360 | Buy Now |
DISTI #
MRS25000C1009FRP00
|
Avnet Americas | Resistor, 10 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Tape and Reel (Alt: MRS25000C1009FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0257 | Buy Now |
DISTI #
26R4086
|
Avnet Americas | Resistor, 10 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Product that comes on tape, but is not reeled (Alt: 26R4086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4746 Partner Stock |
|
$0.0600 / $0.2910 | Buy Now |
DISTI #
594-MRS25000C1009FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole .6watt 10ohms 1% RoHS: Compliant | 9882 |
|
$0.0280 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0447 | Buy Now |
|
Bristol Electronics | 24532 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT | 5000 |
|
$0.0374 / $0.0832 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT | 4000 |
|
$0.0624 / $0.2080 | Buy Now |