Datasheets
MRS25000C3742FCT00 by:

Fixed Resistor, Thin Film, 0.6W, 37400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MRS25000C3742FCT00 by Vishay Intertechnologies

Overview of MRS25000C3742FCT00 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for MRS25000C3742FCT00

Part # Distributor Description Stock Price Buy
DISTI # 97K5770
Newark Through Hole Metal Film Resistor, Mrs 25 Series, 37.4 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay MRS25000C3742FCT00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 1660
  • 10 $0.1340
  • 25 $0.1130
  • 50 $0.0940
  • 100 $0.0730
$0.0730 / $0.1340 Buy Now
DISTI # MRS25000C3742FCT00
Avnet Americas Resistor, 37.4 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C3742FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days 0
  • 5,000 $0.0377
  • 10,000 $0.0365
  • 20,000 $0.0353
  • 30,000 $0.0339
  • 40,000 $0.0328
  • 50,000 $0.0312
  • 500,000 $0.0297
$0.0297 / $0.0377 Buy Now
DISTI # 594-MRS25000C3742FCT
Mouser Electronics Metal Film Resistors - Through Hole MRS25-50 1% CT 37K4 RoHS: Compliant 4892
  • 1 $0.2900
  • 10 $0.1320
  • 100 $0.0590
  • 1,000 $0.0390
  • 5,000 $0.0340
  • 10,000 $0.0310
  • 25,000 $0.0290
  • 50,000 $0.0280
$0.0280 / $0.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0379
$0.0379 Buy Now
DISTI # MRS25000C3742FCT00
Avnet Americas Resistor, 37.4 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C3742FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days 0
  • 5,000 $0.0312
  • 10,000 $0.0308
  • 20,000 $0.0304
  • 30,000 $0.0339
  • 40,000 $0.0293
  • 50,000 $0.0288
  • 500,000 $0.0284
$0.0284 / $0.0339 Buy Now
DISTI # MRS25000C3742FCT00
Avnet Americas Resistor, 37.4 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C3742FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days 0
  • 5,000 $0.0312
  • 10,000 $0.0308
  • 20,000 $0.0304
  • 30,000 $0.0339
  • 40,000 $0.0293
  • 50,000 $0.0288
  • 500,000 $0.0284
$0.0284 / $0.0339 Buy Now
DISTI # MRS25000C3742FCT00
Avnet Abacus Resistor, 37.4 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C3742FCT00) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days Abacus - 0
Buy Now
DISTI # 9467610
Farnell RES, 37K4, 1%, 600MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Each 1660
  • 10 $0.2672
  • 100 $0.1007
  • 500 $0.0721
  • 1,000 $0.0435
  • 2,500 $0.0398
  • 5,000 $0.0348
  • 25,000 $0.0336
  • 50,000 $0.0329
$0.0329 / $0.2672 Buy Now

Part Details for MRS25000C3742FCT00

MRS25000C3742FCT00 CAD Models

MRS25000C3742FCT00 Part Data Attributes

MRS25000C3742FCT00 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MRS25000C3742FCT00 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.6W, 37400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE: 350V
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.5 mm
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.6 W
Rated Temperature 70 °C
Resistance 37400 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Alternate Parts for MRS25000C3742FCT00

This table gives cross-reference parts and alternative options found for MRS25000C3742FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C3742FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MRS25000C3742FRP00 Fixed Resistor, Thin Film, 0.6W, 37400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MRS25000C3742FCT00 vs MRS25000C3742FRP00
MRS25000C3742FC100 Fixed Resistor, Thin Film, 0.6W, 37400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MRS25000C3742FCT00 vs MRS25000C3742FC100

MRS25000C3742FCT00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRS25000C3742FCT00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRS25000C3742FCT00 by Vishay Intertechnologies

  • Please alert me when MRS25000C3742FCT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRS25000C3742FCT00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRS25000C3742FCT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRS25000C3742FCT00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRS25000C3742FCT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRS25000C3742FCT00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: