Part Details for MS-252-009-325-000R by AirBorn Inc
Overview of MS-252-009-325-000R by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board | |
RTE5117GC0TGB00000R | Renesas Electronics Corporation | RL78/I1D (R5F117GC) CPU Board |
Price & Stock for MS-252-009-325-000R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-252009325000R
|
Mouser Electronics | D-Sub MIL Spec Connectors Low Profile BoardMnt R/A 2 Row .050" RoHS: Not Compliant | 0 |
|
$55.9600 / $69.4500 | Order Now |
Part Details for MS-252-009-325-000R
MS-252-009-325-000R CAD Models
MS-252-009-325-000R Part Data Attributes
|
MS-252-009-325-000R
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MS-252-009-325-000R
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MS-252-009-325-000R
This table gives cross-reference parts and alternative options found for MS-252-009-325-000R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-252-009-325-000R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-9P-6K7-120B | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MS-252-009-325-000R vs MWDM2L-9P-6K7-120B |
MS-252-009-345-410S | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | MS-252-009-325-000R vs MS-252-009-345-410S |
MS-252-009-345-000S | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | MS-252-009-325-000R vs MS-252-009-345-000S |
MS-252-009-325-000S | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | MS-252-009-325-000R vs MS-252-009-325-000S |