Part Details for MS-4-141 by Cinch Connectivity Solutions
Overview of MS-4-141 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-4-141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F826
|
Newark | Terminal Block Marker, 1 To 4, 11.13Mm, Accessory Type:Terminal Block Marker, For Use With:141 Series Barrier Blocks, Legend:1 To 4, Pitch Spacing:11.13Mm, Product Range:- Rohs Compliant: Yes |Cinch Connectivity Solutions MS-4-141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$1.0100 / $2.5000 | Buy Now |
DISTI #
CBB413-ND
|
DigiKey | BARRIER BLK MARKER STRIP 4POS Min Qty: 1 Lead time: 26 Weeks Container: - |
265 In Stock |
|
$1.0362 / $1.4700 | Buy Now |
DISTI #
538-MS4141
|
Mouser Electronics | Terminal Block Tools & Accessories MARKING STRIP 4 TRM RoHS: Compliant | 2026 |
|
$0.7180 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Terminal Block Marker - 141 Series Barrier Blocks - Legend 1 to 4 - 0.438" (11.12mm) Pitch. RoHS: Compliant |
3006 In Stock |
|
$0.8250 / $1.2010 | Buy Now |
|
Master Electronics | Terminal Block Marker - 141 Series Barrier Blocks - Legend 1 to 4 - 0.438" (11.12mm) Pitch. RoHS: Compliant |
3006 In Stock |
|
$0.8250 / $1.2010 | Buy Now |