MS-6-141-Y
Cinch Connectivity Solutions
Description: Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),

Overview of MS-6-141-Y by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS-6-141-Y by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-MS-6-141-Y-ND
DigiKey .438 DENSITY, 6-32 X 1/4 INCH BH Min Qty: 88 Container: Bulk MARKETPLACE PRODUCT 374
In Stock
  • 88 $0.8100
$0.8100 Buy Now
DISTI # 538-MS6141Y
Mouser Electronics Terminal Block Tools & Accessories 6 TERM 2 ROW .438 MARKER STRIP 0
  • 1,000 $0.8050
  • 2,000 $0.7900
  • 5,000 $0.7840
  • 10,000 $0.7780
$0.7780 / $0.8050 Order Now
Onlinecomponents.com Connector Accessories Marker Strip For 6 POS Barrier Blocks Nema Grade XPC RoHS: Compliant 0
  • 10 $2.7700
  • 100 $1.8300
  • 150 $0.8560
  • 200 $0.8110
  • 250 $0.8000
  • 500 $0.7810
  • 1,000 $0.7480
$0.7480 / $2.7700 Buy Now

CAD Models for MS-6-141-Y by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS-6-141-Y by Cinch Connectivity Solutions

MS-6-141-Y
Cinch Connectivity Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Cinch Connectivity Solutions
Fastening Method
SOLDER
Number of Decks
1
Number of Rows
2
Number of Ways
6
Rated Current
20 A
Rated Voltage
250 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
14 AWG
Want to compare parts?
  1. MS-6-141-Y
    Cinch Connectivity Solutions
    Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS-6-141-Y by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS-6-141-Y by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of MS-6-141-Y would you like to use for your alert(s)?
  • Please alert me when MS-6-141-Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS-6-141-Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS-6-141-Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS-6-141-Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS-6-141-Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS-6-141-Y by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: