-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Solder Lug Terminal, Straight Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8334
|
Newark | Microswitch, Lever, Spdt, 5A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:Ms Series Rohs Compliant: Yes |E-Switch MS0850502F020S1A Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.6950 | Buy Now |
DISTI #
EG4542-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8534 In Stock |
|
$0.7381 / $1.4000 | Buy Now |
DISTI #
612-MS0850502F020S1A
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A OF 20g RoHS: Compliant | 1255 |
|
$0.7130 / $1.3800 | Buy Now |
DISTI #
72429895
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 5A, 125V AC , Solder, MS Series | E-Switch MS0850502F020S1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 444 |
|
$1.0600 / $1.4200 | Buy Now |
|
Future Electronics | MS Series SPDT 5A 125V Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$0.8000 / $0.8750 | Buy Now |
|
Future Electronics | MS Series SPDT 5A 125V Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$0.8000 / $0.8750 | Buy Now |
|
Onlinecomponents.com | Snap Action Switch - SPDT - 5A 125/250VAC - 16.5mm Lever - 20 Grams - Solder Lug RoHS: Compliant |
1255 In Stock |
|
$0.5870 / $1.2110 | Buy Now |
DISTI #
MS0850502F020S1A
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1 | 641 |
|
$0.8300 / $1.1800 | Buy Now |
DISTI #
2843796
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9266 / $1.5296 | Buy Now |
DISTI #
2843796
|
Farnell | RoHS: Compliant Min Qty: 540 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$1.0899 / $1.2455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850502F020S1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850502F020S1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Solder Lug Terminal, Straight Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.65 inch | |
Actuator Type | STRAIGHT LEVER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.1974 N | |
Operating Position | 0.358 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |