-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Quick Connect Terminal, Roller Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0077
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850505F020C1C RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
MS0850505F020C1C-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 125V Min Qty: 540 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9292 | Buy Now |
DISTI #
612-MS0850505F020C1C
|
Mouser Electronics | Basic / Snap Action Switches 5A 125/250VAC SPSTNO .110 Quick Connect | 0 |
|
$0.8780 / $1.3700 | Order Now |
DISTI #
74851928
|
RS | Snap-Action Switch, SPST-NO, OFF-(ON), 5A, 125V AC , QC 0.110", MS Series | E-Switch MS0850505F020C1C RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | MS Series SPST-NO 5A AC 125V -25°C ~ 85°C Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.9100 / $0.9950 | Buy Now |
|
Future Electronics | MS Series SPST-NO 5A AC 125V -25°C ~ 85°C Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.9100 / $0.9950 | Buy Now |
DISTI #
MS0850505F020C1C
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever (with roller) Min Qty: 540 | 0 |
|
$1.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850505F020C1C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850505F020C1C
E-Switch Inc
Snap Acting/Limit Switch, SPST, Quick Connect Terminal, Roller Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.1974 N | |
Operating Position | 0.575 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |