-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8360
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850505F035C1A RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
612-MS0850505F035C1A
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A OF 35g RoHS: Compliant | 353 |
|
$0.8090 / $1.5300 | Buy Now |
|
Future Electronics | Snap Action Switches SPDT 5A OF 35g RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.8800 / $0.9600 | Buy Now |
|
Future Electronics | Snap Action Switches SPDT 5A OF 35g RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.8800 / $0.9600 | Buy Now |
|
Master Electronics | Snap Action Switch - SPDT - 5A 125/250VAC - Roller Lever - 35 Grams - 2.8mm Quick Connect RoHS: Compliant |
500 In Stock |
|
$0.6520 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850505F035C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850505F035C1A
E-Switch Inc
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.3392 N | |
Operating Position | 0.587 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.309 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |