Part Details for MS16256FKXL-15 by APTA Group Inc
Overview of MS16256FKXL-15 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MS16256FKXL-15
MS16256FKXL-15 CAD Models
MS16256FKXL-15 Part Data Attributes
|
MS16256FKXL-15
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MS16256FKXL-15
APTA Group Inc
SRAM Module, 512KX8, 150ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XDMA-T44 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MS16256FKXL-15
This table gives cross-reference parts and alternative options found for MS16256FKXL-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS16256FKXL-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS16256FKXLI-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | MS16256FKXL-15 vs MS16256FKXLI-12 |
MS16256FKXL-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | MS16256FKXL-15 vs MS16256FKXL-12 |
MS16256FKXI-12 | SRAM Module, 512KX8, 120ns, CMOS | APTA Group Inc | MS16256FKXL-15 vs MS16256FKXI-12 |
MS16256FKX-10 | SRAM Module, 512KX8, 100ns, CMOS | Mosaic Semiconductor Inc | MS16256FKXL-15 vs MS16256FKX-10 |
MS16256FKX-15 | SRAM Module, 512KX8, 150ns, CMOS | APTA Group Inc | MS16256FKXL-15 vs MS16256FKX-15 |
MS16256FKXI-10 | SRAM Module, 512KX8, 100ns, CMOS | APTA Group Inc | MS16256FKXL-15 vs MS16256FKXI-10 |
MS16256FKXL-10 | SRAM Module, 512KX8, 100ns, CMOS | Mosaic Semiconductor Inc | MS16256FKXL-15 vs MS16256FKXL-10 |
MS16256FKXLI-12 | SRAM Module, 512KX8, 120ns, CMOS | APTA Group Inc | MS16256FKXL-15 vs MS16256FKXLI-12 |
MS16256FKXL-15 | SRAM Module, 512KX8, 150ns, CMOS | Mosaic Semiconductor Inc | MS16256FKXL-15 vs MS16256FKXL-15 |
MS16256FKXI-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | MS16256FKXL-15 vs MS16256FKXI-12 |