MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC
Micro Crystal AG
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, METAL-CAN, SMD, 2 PIN

Overview of MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC by Micro Crystal AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
Y-BLDC-SK-RH850F1KM-S1-V2 Renesas Electronics Corporation Motor Control Starter Kit Using RH850/F1KM-S1
Y-ASK-RH850F1KM-S1-V3 Renesas Electronics Corporation RH850/F1KM-S1 Starter Kit

CAD Models for MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC by Micro Crystal AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC by Micro Crystal AG

MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC
Micro Crystal AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO CRYSTAL AG
Package Description
ROHS COMPLIANT, METAL-CAN, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.10
Additional Feature
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0126%
Frequency Tolerance
20 ppm
Load Capacitance
12.5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch)
Series Resistance
60000 Ω
Surface Mount
YES
Terminal Finish
Gold Flash (Au)
Want to compare parts?
  1. MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC
    Micro Crystal AG
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, METAL-CAN, SMD, 2 PIN
    VS

Alternate Parts for MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC

This table gives cross-reference parts and alternative options found for MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS1V-T1K32.0KHZ+/-20PPM Parallel - Fundamental Quartz Crystal, 0.032MHz Nom, Golledge Electronics Ltd MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC vs MS1V-T1K32.0KHZ+/-20PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC by Micro Crystal AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS1V-T1K32.768KHZ12.5PF+/... by Micro Crystal AG

Select Manufacturer
Which Manufacturer of MS1V-T1K32.768KHZ12.5PF+/... would you like to use for your alert(s)?
  • Please alert me when MS1V-T1K32.768KHZ12.5PF+/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS1V-T1K32.768KHZ12.5PF+/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS1V-T1K32.768KHZ12.5PF+/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS1V-T1K32.768KHZ12.5PF+/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS1V-T1K32.768KHZ12.5PF+/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC by Micro Crystal AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: