Part Details for MS1V-T1K32.768KHZ12.5PF20PPMTAQCAU by Micro Crystal AG
Overview of MS1V-T1K32.768KHZ12.5PF20PPMTAQCAU by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS1V-T1K32.768KHZ12.5PF20PPMTAQCAU
MS1V-T1K32.768KHZ12.5PF20PPMTAQCAU CAD Models
MS1V-T1K32.768KHZ12.5PF20PPMTAQCAU Part Data Attributes
|
MS1V-T1K32.768KHZ12.5PF20PPMTAQCAU
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
MS1V-T1K32.768KHZ12.5PF20PPMTAQCAU
Micro Crystal AG
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.1mm x 2mm x 2.08mm | |
Series Resistance | 45000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) |