Part Details for MS24331-1 by Honeywell Sensing and Control
Overview of MS24331-1 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MS24331-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
200 On Order |
|
$218.3700 / $242.0400 | Buy Now |
DISTI #
1EN1-6
|
TTI | Basic / Snap Action Switches 4A @ 28 VDC DPDT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 98 Limited Supply - Call TTI |
|
$361.1100 / $385.6800 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
200 On Order |
|
$218.3700 / $242.0400 | Buy Now |
Part Details for MS24331-1
MS24331-1 CAD Models
MS24331-1 Part Data Attributes
|
MS24331-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24331-1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 7.37mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.375 inch | |
Actuator Travel | 7.37 mm | |
Actuator Type | PLUNGER | |
Additional Feature | TWO SWITCHES ARE AVAILABLE | |
Body Height | 24.89 mm | |
Body Length or Diameter | 25.4 mm | |
Bushing Diameter | 0.047 inch | |
Bushing Length | 1 inch | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.02 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.375 inch | |
Terminal Material | SILVER | |
Termination Type | WIRE |