Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Triplett Corporation | Pin/Pinless Moisture Meter, 6% To 99.9%; Moisture Content:6% To 99%, 0.2% To 2%, 0% To 55%, 0% To 100%; Resolution %:0.1%; Operating Temperature Min:0°C; Operating Temperature Max:40°C; External Height:176.5Mm; External Depth:33.8Mm |Triplett MS245 | $75.9400 / $99.9900 |
|
View Details |
MIL Electronics Inc | Analog Circuit |
|
View Details |