Part Details for MS24525-30 by Honeywell Sensing and Control
Overview of MS24525-30 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24525-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) OFF 4PST Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
148 In Stock |
|
$71.6100 / $199.9800 | Buy Now |
DISTI #
62995724
|
Verical | Switch Toggle (ON) OFF 4PST Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 61 |
|
$136.7990 / $259.9740 | Buy Now |
DISTI #
4TL1-6
|
TTI | Toggle Switches Toggle SW 4PDT 2POS Standard Lever Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 11 In Stock |
|
$65.4300 / $92.5000 | Buy Now |
|
Powell Electronics | Military Grade Toggle Switch Min Qty: 1 | 61 |
|
$49.0600 / $64.6900 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF 4PST Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
148 In Stock |
|
$71.6100 / $199.9800 | Buy Now |
Part Details for MS24525-30
MS24525-30 CAD Models
MS24525-30 Part Data Attributes
|
MS24525-30
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24525-30
Honeywell Sensing and Control
Toggle Switch, 4PST, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |