-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66292465
|
Verical | Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 2059 |
|
$48.5440 / $65.2196 | Buy Now |
DISTI #
48M5860
|
Newark | Switch, Toggle, Spst, 20A, 277V, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tl Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell MS24658-22D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$50.5900 / $62.0000 | Buy Now |
|
Onlinecomponents.com | Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
2121 In Stock |
|
$39.1700 / $51.8500 | Buy Now |
DISTI #
1TL1-2D
|
TTI | Toggle Switches SPST OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 556 In Stock |
|
$39.1700 / $52.1300 | Buy Now |
DISTI #
1606484
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPST, 20A, 277V RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$59.2773 / $65.1317 | Buy Now |
DISTI #
1606484
|
Farnell | SWITCH, TOGGLE, SPST, 20A, 277V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 80 |
|
$58.3416 / $69.2854 | Buy Now |
|
Master Electronics | Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
2121 In Stock |
|
$39.2700 / $51.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24658-22D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24658-22D
Honeywell Sensing and Control
TOGGLE SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | MS2 | |
Switch Type | TOGGLE SWITCH |