Part Details for MS25036-133 by Amphenol FCi
Overview of MS25036-133 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS25036-133
MS25036-133 CAD Models
MS25036-133 Part Data Attributes:
|
MS25036-133
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
MS25036-133
Amphenol FCi
Ring Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |