Part Details for MS25043-10DA by Amphenol Corporation
Overview of MS25043-10DA by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70210DAG | Renesas Electronics Corporation | 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V | |
XPBL-3327B1-10DA | Amphenol Communications Solutions | 10G BIDI SFP+ LR I Temp |
Price & Stock for MS25043-10DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2504310DA
|
Avnet Americas | Connector Accessories Receptacle Protection Cap - Bulk (Alt: A2504310DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$7.1612 | Buy Now |
DISTI #
91AH0011
|
Avnet Americas | Connector Accessories Receptacle Protection Cap - Bulk (Alt: 91AH0011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$7.8900 / $9.7800 | Buy Now |
DISTI #
MS25043-10DA
|
Avnet Americas | Connector Accessories Receptacle Protection Cap - Bulk (Alt: MS25043-10DA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$5.6723 / $7.4439 | Buy Now |
DISTI #
MS25043-10DA
|
Avnet Americas | Connector Accessories Receptacle Protection Cap - Bulk (Alt: MS25043-10DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD MS25043-10DA
|
Avnet Americas | Connector Accessories Receptacle Protection Cap - Bulk (Alt: PCD MS25043-10DA) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-25043-10DA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 211 |
|
$6.4400 / $9.9100 | Buy Now |
DISTI #
73505023
|
Verical | Connector Accessories Protection Cap Straight RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2340 | Americas - 500 |
|
$7.0810 | Buy Now |
DISTI #
66936469
|
Verical | Connector Accessories Protection Cap Straight RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$6.0192 / $9.6307 | Buy Now |
DISTI #
MS25043-10DA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 188 In Stock |
|
$5.4100 / $9.8100 | Buy Now |
DISTI #
MS25043-10DA
|
Avnet Abacus | Connector Accessories Receptacle Protection Cap (Alt: MS25043-10DA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS25043-10DA
MS25043-10DA CAD Models
MS25043-10DA Part Data Attributes
|
MS25043-10DA
Amphenol Corporation
Buy Now
|
Compare Parts:
MS25043-10DA
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM |
Alternate Parts for MS25043-10DA
This table gives cross-reference parts and alternative options found for MS25043-10DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25043-10DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25043-10DA | Connector Accessory | Glenair Inc | MS25043-10DA vs MS25043-10DA |
MS25043-10D | Connector Accessory, Cover Item | Glenair Inc | MS25043-10DA vs MS25043-10D |