MS25068-26
Description: Toggle Switch, 4PDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded

Overview of MS25068-26 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MS25068-26 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS25068-26 by Eaton Corporation

MS25068-26
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
LEVER
Body Breadth
33.53 mm
Body Height
31.75 mm
Body Length or Diameter
36.32 mm
Contact (AC) Max Rating R Load
11A@115VAC
Contact Current(AC)-Max
11 A
Contact Current(DC)-Max
18 A
Contact (DC) Max Rating R Load
18A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
66 °C
Operating Temperature-Min
-18 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
4PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
TIN
Termination Type
SCREW
Want to compare parts?
  1. MS25068-26
    Eaton Corporation
    Toggle Switch, 4PDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
    VS

Related Parts for MS25068-26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS25068-26 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS25068-26 by Eaton Corporation

Select Manufacturer
Which Manufacturer of MS25068-26 would you like to use for your alert(s)?
  • Please alert me when MS25068-26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS25068-26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS25068-26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS25068-26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS25068-26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS25068-26 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: