Part Details for MS25306-272 by Eaton Corporation
Overview of MS25306-272 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25306-272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCH | 1 |
|
$100.0000 | Buy Now |
Part Details for MS25306-272
MS25306-272 CAD Models
MS25306-272 Part Data Attributes
|
MS25306-272
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MS25306-272
Eaton Corporation
Toggle Switch, SPDT, Momentary, 25A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 18.64 mm | |
Body Height | 30.56 mm | |
Body Length or Diameter | 33.93 mm | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |