-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26.9 x 17.4 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER Perforated (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSP2510CPGG8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPG | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPG8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS263-10CP-NS-ND
|
DigiKey | RF SHIELD 0.685X1.059" SNAP FIT Min Qty: 1 Lead time: 3 Weeks Container: Tray |
1152 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
388-MS263-10CP-NS
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 26.9 x 17.4 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER Perforated (Nickel-Silver) RoHS: Compliant | 0 |
|
$0.8830 / $0.9850 | Order Now |
DISTI #
78980190
|
Verical | 26.9 x 17.4 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER Perforated (Nickel-Silver) RoHS: Compliant Min Qty: 1152 Package Multiple: 576 Date Code: 2024 | Americas - 9792 |
|
$1.0400 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS263-10CP-NS
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS263-10CP-NS
Masach Tech
26.9 x 17.4 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER Perforated (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Manufacturer | MASACH TECH LTD. |