Part Details for MS27466T15F35S by TE Connectivity
Results Overview of MS27466T15F35S by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27466T15F35S Information
MS27466T15F35S by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: MS27466T15F35S by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS27466T15F35S
MS27466T15F35S Part Data Attributes
|
|
MS27466T15F35S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27466T15F35S
TE Connectivity
CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Quantities | 37 | |
| Contact Sizes | 22d | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Degrees of Rotation | 95 | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 15 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 37 | |
| Unique Insert Number | 15-35 |
Alternate Parts for MS27466T15F35S
This table gives cross-reference parts and alternative options found for MS27466T15F35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T15F35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MB910Y15A35S | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15F35S vs MB910Y15A35S |
| MS27466E15G35S | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27466T15F35S vs MS27466E15G35S |
| MS27466E15B35S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27466T15F35S vs MS27466E15B35S |
| MS27466E15F35J | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27466T15F35S vs MS27466E15F35J |
| MS27466T15F35J | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27466T15F35S vs MS27466T15F35J |
| MS27466T15E35J | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | MS27466T15F35S vs MS27466T15E35J |
| MS27466E15D35S | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27466T15F35S vs MS27466E15D35S |
| MS27466Y15B35S | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15F35S vs MS27466Y15B35S |
| MS27466T15D35J | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27466T15F35S vs MS27466T15D35J |