MS27467E13B22SA
Description: MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Overview of MS27467E13B22SA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Telecommunications

Price & Stock for MS27467E13B22SA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MS27467E13B22SA
Avnet Americas Conn Subminiature Cylindrical SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS27467E13B22SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 6 $220.4218
$220.4218 Buy Now
DISTI # 654-MS27467E13B22SA
Mouser Electronics Circular MIL Spec Connector MS/LJT PLUGS RoHS: Not Compliant 0
  • 6 $278.4000
  • 10 $276.7900
  • 25 $275.8900
$275.8900 / $278.4000 Order Now

CAD Models for MS27467E13B22SA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467E13B22SA by Amphenol Corporation

MS27467E13B22SA
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
22
Want to compare parts?
  1. MS27467E13B22SA
    Amphenol Corporation
    MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
    VS

Alternate Parts for MS27467E13B22SA

This table gives cross-reference parts and alternative options found for MS27467E13B22SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E13B22SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467P13A22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467P13A22SA
MS27467E13A22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467E13A22SA
MS27467T13A22SA MS27467T13A22SA Amphenol Corporation MS27467E13B22SA vs MS27467T13A22SA
MS27467E13B22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc MS27467E13B22SA vs MS27467E13B22SA
MS27467E13F22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467E13F22SA
MS27467T13B22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc MS27467E13B22SA vs MS27467T13B22SA
MS27467P13F22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467P13F22SA
MS27467P13B22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467P13B22SA
MS27467T13F22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467T13F22SA
Part Number Description Manufacturer Compare
MS27467P13B22SA(LC) MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467E13B22SA vs MS27467P13B22SA(LC)
MS27467E13B22SA(LC) MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467E13B22SA vs MS27467E13B22SA(LC)
MS27467T13F22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467T13F22SA
MS27467P13A22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467P13A22SA
MS27467P13F22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467P13F22SA
MS27467P13B22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467P13B22SA
MS27467E13A22SA(LC) MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467E13B22SA vs MS27467E13A22SA(LC)
MS27467T13B22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467T13B22SA
MS27467E13A22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E13B22SA vs MS27467E13A22SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467E13B22SA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467E13B22SA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27467E13B22SA would you like to use for your alert(s)?
  • Please alert me when MS27467E13B22SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467E13B22SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467E13B22SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467E13B22SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467E13B22SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467E13B22SA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: