Part Details for MS27467T19B32PA by Corsair Electrical Connectors Inc
Results Overview of MS27467T19B32PA by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27467T19B32PA Information
MS27467T19B32PA by Corsair Electrical Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: MS27467T19B32PA by Corsair Electrical Connectors Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS27467T19B32PA
MS27467T19B32PA Part Data Attributes
|
|
MS27467T19B32PA
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27467T19B32PA
Corsair Electrical Connectors Inc
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 19 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 32 |
Alternate Parts for MS27467T19B32PA
This table gives cross-reference parts and alternative options found for MS27467T19B32PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T19B32PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS27467T19F32PA | Eaton Corporation | Check for Price | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Plug, | MS27467T19B32PA vs MS27467T19F32PA |
| MB918T19F32PA | TE's AMP | Check for Price | 32 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T19B32PA vs MB918T19F32PA |
| MS27467E19A32PA | TE Connectivity | Check for Price | CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T19B32PA vs MS27467E19A32PA |
| MS27467T19N32PA | TE Connectivity | Check for Price | CONNECTOR, 32 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T19B32PA vs MS27467T19N32PA |
| MS27467G19G32PA | TE Connectivity | Check for Price | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467T19B32PA vs MS27467G19G32PA |
| MB918Y19F32PA | TE Connectivity | Check for Price | CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467T19B32PA vs MB918Y19F32PA |
| KJL6E19N32PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T19B32PA vs KJL6E19N32PA |
| MS27467T19B32PA | Amphenol Corporation | Check for Price | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T19B32PA vs MS27467T19B32PA |
| MS27467T19F32PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467T19B32PA vs MS27467T19F32PA |