Part Details for MS27468T11B4SB by Amphenol Corporation
Results Overview of MS27468T11B4SB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27468T11B4SB Information
MS27468T11B4SB by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27468T11B4SB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MS27468T11B4SB
|
Avnet Americas | - Bulk (Alt: MS27468T11B4SB) COO: United States of America (the) Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$299.0256 / $346.0933 | Buy Now |
US Tariff Estimator: MS27468T11B4SB by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS27468T11B4SB
MS27468T11B4SB Part Data Attributes
|
|
MS27468T11B4SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T11B4SB
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Standard: Mil-Dtl-38999, Compatible Contact: M39029/56-351 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Quantities | 4 | |
| Contact Sizes | 20 | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Shell Finish | Olive Drab Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 11 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 4 |
Alternate Parts for MS27468T11B4SB
This table gives cross-reference parts and alternative options found for MS27468T11B4SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T11B4SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74010E-11N-4JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27468T11B4SB vs 74010E-11N-4JB |
| MS27468Y11B04SB | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T11B4SB vs MS27468Y11B04SB |
| MS27468T-11E-4JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27468T11B4SB vs MS27468T-11E-4JB |
| MS27468E11A04SB | TE's AMP | Check for Price | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T11B4SB vs MS27468E11A04SB |
| MB914E11N04SB | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T11B4SB vs MB914E11N04SB |
| MS27468T-11D-4JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27468T11B4SB vs MS27468T-11D-4JB |
| MB914T11E04SB | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468T11B4SB vs MB914T11E04SB |
| MS27468T11F4SB | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27468T11B4SB vs MS27468T11F4SB |