MS27468T15B5SB-LC
Description: MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle

Overview of MS27468T15B5SB-LC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

CAD Models for MS27468T15B5SB-LC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468T15B5SB-LC by TE Connectivity

MS27468T15B5SB-LC
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
5
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
5
Want to compare parts?
  1. MS27468T15B5SB-LC
    TE Connectivity
    MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468T15B5SB-LC

This table gives cross-reference parts and alternative options found for MS27468T15B5SB-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T15B5SB-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE168T15B5SB-LC 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE, Aero-Electric Connector Inc MS27468T15B5SB-LC vs AE168T15B5SB-LC
MS27468T15F05JBL/C MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T15B5SB-LC vs MS27468T15F05JBL/C
MS27468E15E05SBL/C MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T15B5SB-LC vs MS27468E15E05SBL/C
MS27468T15G05SBL/C MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T15B5SB-LC vs MS27468T15G05SBL/C
MS27468T15F5SB(LC) MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27468T15B5SB-LC vs MS27468T15F5SB(LC)
MS27468E15F05JBL/C MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T15B5SB-LC vs MS27468E15F05JBL/C
MS27468T15B05SBL/C MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T15B5SB-LC vs MS27468T15B05SBL/C
MS27468T15E05JBL/C MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T15B5SB-LC vs MS27468T15E05JBL/C
8LT7-15F05SB-LC MIL Series Connector, SOURIAU-SUNBANK MS27468T15B5SB-LC vs 8LT7-15F05SB-LC
MS27468E15F05SBL/C MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468T15B5SB-LC vs MS27468E15F05SBL/C
Part Number Description Manufacturer Compare
AE168E15A5SB MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T15B5SB-LC vs AE168E15A5SB
MB914Y15B05SB 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T15B5SB-LC vs MB914Y15B05SB
MB914Y15N05SB 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T15B5SB-LC vs MB914Y15N05SB
MS27468G-15N-5JB MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T15B5SB-LC vs MS27468G-15N-5JB
74010E-15N-5JB MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T15B5SB-LC vs 74010E-15N-5JB
MS27468G-15C-5SB MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T15B5SB-LC vs MS27468G-15C-5SB
74010T-15B-5JB MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T15B5SB-LC vs 74010T-15B-5JB
MS27468G-15E-5JB MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T15B5SB-LC vs MS27468G-15E-5JB
74010T-15D-5JB MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T15B5SB-LC vs 74010T-15D-5JB
MS27468T-15D-5JB MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T15B5SB-LC vs MS27468T-15D-5JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468T15B5SB-LC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468T15B5SB-LC by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27468T15B5SB-LC would you like to use for your alert(s)?
  • Please alert me when MS27468T15B5SB-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468T15B5SB-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468T15B5SB-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468T15B5SB-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468T15B5SB-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468T15B5SB-LC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: