Part Details for MS27488-22-2 by Amphenol Corporation
Overview of MS27488-22-2 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for MS27488-22-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS27488-22-2
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 22D - Bulk (Alt: APH MS27488-22-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 97662 Factory Stock |
|
$0.0975 / $0.1364 | Buy Now |
DISTI #
MS27488-22-2
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 22D - Bulk (Alt: MS27488-22-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
78X2595
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 22D - Bulk (Alt: 78X2595) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 80005 Partner Stock |
|
$0.0580 / $0.1160 | Buy Now |
DISTI #
654-MS27488-22-2
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Sealing Plug 22 GA Black RoHS: Compliant | 66876 |
|
$0.0710 / $0.1700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 8140 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
MS27488-22-2
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Sealing Plug 22 GA Black RoHS: Compliant pbFree: Pb-Free Min Qty: 97 Package Multiple: 1 Container: Each |
Americas - 344478 In Stock |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
APH MS27488-22-2
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 22D - Bulk (Alt: APH MS27488-22-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 99395 Factory Stock |
|
$0.0975 / $0.1364 | Buy Now |
DISTI #
MS27488-22-2
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 22D - Bulk (Alt: MS27488-22-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
78X2595
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 22D - Bulk (Alt: 78X2595) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 83900 Partner Stock |
|
$0.0580 / $0.1160 | Buy Now |
DISTI #
APH MS27488-22-2
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 22D - Bulk (Alt: APH MS27488-22-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 99395 Factory Stock |
|
$0.0975 / $0.1364 | Buy Now |
Part Details for MS27488-22-2
MS27488-22-2 CAD Models
MS27488-22-2 Part Data Attributes
|
MS27488-22-2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27488-22-2
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Amphenol | |
Alternate Contacts | 10-405996-222 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SEALING PLUG |
Alternate Parts for MS27488-22-2
This table gives cross-reference parts and alternative options found for MS27488-22-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27488-22-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-405996-222 | Connector Accessory | Amphenol Corporation | MS27488-22-2 vs 10-405996-222 |