Part Details for MS27488-22-2 by Amphenol Aerospace
Overview of MS27488-22-2 by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27488-22-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2595
|
Newark | Sealing Plug, Black, Size 22, Accessory Type:Sealing Plug, For Use With:Mil-Dtl-5015 Size 22 Connectors & Terminal Junction Systems, Product Range:- Rohs Compliant: Yes |Amphenol Aerospace MS27488-22-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79505 |
|
$0.0590 / $0.1190 | Buy Now |
DISTI #
AAMS27488-22-2-ND
|
DigiKey | S/P 22 MAX 0.500" MIN 0.438" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
72995 In Stock |
|
$0.0667 / $0.1600 | Buy Now |
|
Bisco Industries | 325 |
|
Buy Now | ||
DISTI #
AAOMS27488-22-2
|
Heilind Electronics | MS27488-22-2 10-405996-222 | Americas - 0 in Stock |
|
$0.0200 / $0.0253 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Seal Straight Aluminum Alloy RoHS: Compliant | 0 |
|
$0.0541 / $0.2105 | Buy Now |
DISTI #
AAOMS27488-22-2
|
Interstate Connecting Components | MS27488-22-2 10-405996-222 | 0 |
|
$0.0200 / $0.0253 | Buy Now |
DISTI #
4259975
|
element14 Asia-Pacific | SEALING PLUG, SIZE 22 CONNECTOR, BLACK RoHS: Compliant Min Qty: 100 Container: Each | 20077 |
|
$0.0956 | Buy Now |
DISTI #
4259975
|
Farnell | SEALING PLUG, SIZE 22 CONNECTOR, BLACK RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Each | 20077 |
|
$0.0801 / $0.1314 | Buy Now |