Part Details for MS27488-22-2 by TE Connectivity
Overview of MS27488-22-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for MS27488-22-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2788
|
Newark | Sealing Plug Rohs Compliant: Yes |Deutsch Te Connectivity MS27488-22-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39946 |
|
$0.1470 / $0.3020 | Buy Now |
DISTI #
1508-MS27488-22-2-ND
|
DigiKey | SEALING PLUG Min Qty: 1 Lead time: 14 Weeks Container: Box |
7950 In Stock |
|
$0.1310 / $0.3000 | Buy Now |
DISTI #
MS27488-22-2
|
Avnet Americas | Sealing Plug 22 Size Polyphenylsulfone Black - Bulk (Alt: MS27488-22-2) RoHS: Compliant Min Qty: 43573 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1192 | Buy Now |
DISTI #
571-MS27488-22-2
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SEALING PLUGS RoHS: Compliant | 40637 |
|
$0.1110 / $0.2900 | Buy Now |
DISTI #
DCHMS27488-22-2
|
Heilind Electronics | DE-MS27488-22-2 EL7769-000 SEALING PLUG | Americas - 311 in Stock |
|
$0.1408 / $0.1800 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 13 |
|
$1.6035 / $2.5656 | Buy Now |
DISTI #
MS27488-22-2
|
TTI | Circular MIL Spec Tools, Hardware & Accessories SEALING PLUGS Min Qty: 20 Package Multiple: 1 Container: Each |
Americas - 23448 In Stock |
|
$0.1200 / $0.2510 | Buy Now |
DISTI #
MS27488-22-2
|
Avnet Americas | Sealing Plug 22 Size Polyphenylsulfone Black - Bulk (Alt: MS27488-22-2) RoHS: Compliant Min Qty: 43573 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1192 | Buy Now |
DISTI #
MS27488-22-2
|
Avnet Americas | Sealing Plug 22 Size Polyphenylsulfone Black - Bulk (Alt: MS27488-22-2) RoHS: Compliant Min Qty: 43573 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1192 | Buy Now |
DISTI #
DCHMS27488-22-2
|
Interstate Connecting Components | DE-MS27488-22-2 EL7769-000 SEALING PLUG | 984 |
|
$0.1408 / $0.1800 | Buy Now |
Part Details for MS27488-22-2
MS27488-22-2 CAD Models
MS27488-22-2 Part Data Attributes
|
MS27488-22-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27488-22-2
TE Connectivity
Connector Accessory, Sealing Item, Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity |