If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal
MS27497E12F4PA
Active
DEFENSE LOGISTICS AGENCY
unknown
EAR99
8536.69.40.20
Defense Logistics Agency
5.82
STANDARD: MIL-C 38999
MS27497T12F4PA
W/Grommet Nut
M38999/1-12F, M85049/27-12N
I710
MIL SERIES CONNECTOR
MALE
M39029/58-364
4
16
Crp Rear Rlse
BAYONET
Receptacle, Wall Mount, Rear Panel Mounting
17DEC99,K
ENVIRONMENT RESISTANT
Partial
YES
MS27497
S375B
NO
200 °C
-65 °C
1.016 inch
A
ELECTROLESS NICKEL
ALUMINUM ALLOY
12
CRIMP
4
12-4