There are no models available for this part yet.
Overview of MS27502B17C by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for MS27502B17C by Defense Logistics Agency
Part Data Attributes for MS27502B17C by Defense Logistics Agency
MS27502B17C
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
17
|
Want to compare parts?
-
MS27502B17CDefense Logistics AgencyConnector Accessory, Protective Cover, Aluminum Alloy,VS
-
Alternate Parts for MS27502B17C
This table gives cross-reference parts and alternative options found for MS27502B17C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502B17C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502C17C | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502B17C vs MS27502C17C |
MS27502F17C | Connector Accessory, Protective Cover, Aluminum Alloy, | Defense Logistics Agency | MS27502B17C vs MS27502F17C |
MS27502A17C | Connector Accessory, Protective Cover | Glenair Inc | MS27502B17C vs MS27502A17C |
MS27502C17C | Connector Accessory, Protective Cover | Glenair Inc | MS27502B17C vs MS27502C17C |
MS27502T17C | Connector Accessory | Glenair Inc | MS27502B17C vs MS27502T17C |
MS27502B17C | Connector Accessory, Protective Cover | Amphenol Corporation | MS27502B17C vs MS27502B17C |
Related Parts for MS27502B17C
-
MS27501B17CMilitary Connector Accessories
-
MS27656T17B35PMilitary Circular Connectors
-
RJFTVC7GAssembly Items
-
1-1469492-8Headers and Edge Type Connectors
-
DDMG36H4SJA197D Type Connectors
-
BAT54CLT1GRectifier Diodes
-
UVT020A0X3-SRZPower Supply Modules
-
215877-1Telecom and Datacom Connectors
-
RJFTV71GOther Rectangular Connectors