Part Details for MS27502B17C by SOURIAU-SUNBANK
Overview of MS27502B17C by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MS27502B17C
MS27502B17C CAD Models
MS27502B17C Part Data Attributes
|
MS27502B17C
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
MS27502B17C
SOURIAU-SUNBANK
Connector Accessory, Protective Cover, Aluminum Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 17 |