There are no models available for this part yet.
Overview of MS27505E17B6SB by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MS27505E17B6SB by Aero-Electric Connector Inc
Part Data Attributes for MS27505E17B6SB by Aero-Electric Connector Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-353
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Alternate Parts for MS27505E17B6SB
This table gives cross-reference parts and alternative options found for MS27505E17B6SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E17B6SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030T-17F-6SB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17B6SB vs 76030T-17F-6SB |
MS27505Y17E06SB | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E17B6SB vs MS27505Y17E06SB |
MB913Y17F06SB | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E17B6SB vs MB913Y17F06SB |
MS27505E-17E-6JB | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17B6SB vs MS27505E-17E-6JB |
MS27505Y17D06SB | CONNECTOR, 6 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E17B6SB vs MS27505Y17D06SB |
MS27505Y17B06SB | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E17B6SB vs MS27505Y17B06SB |
MS27505T-17B-6JB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17B6SB vs MS27505T-17B-6JB |
76030E-17C-6SB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17B6SB vs 76030E-17C-6SB |
76030T-17D-6JB | MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17B6SB vs 76030T-17D-6JB |
MS27505E-17F-6SB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17B6SB vs MS27505E-17F-6SB |