Part Details for MS27510Z12C by Glenair Inc
Overview of MS27510Z12C by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27510Z12C
MS27510Z12C CAD Models
MS27510Z12C Part Data Attributes:
|
MS27510Z12C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27510Z12C
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 12 |
Alternate Parts for MS27510Z12C
This table gives cross-reference parts and alternative options found for MS27510Z12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27510Z12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27510B12C | Connector Accessory | Amphenol Corporation | MS27510Z12C vs MS27510B12C |
MS27510T12C | Connector Accessory | Glenair Inc | MS27510Z12C vs MS27510T12C |
MS27510A12C | Connector Accessory | Amphenol Corporation | MS27510Z12C vs MS27510A12C |