Part Details for MS27511B8CL by Glenair Inc
Overview of MS27511B8CL by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27511B8CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5650
|
Newark | Connector |Glenair MS27511B8CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$52.7200 / $201.9100 | Buy Now |
DISTI #
3937-MS27511B8CL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$212.5850 / $353.9800 | Buy Now |
DISTI #
MS27511B8CL
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Finish Shell Size 8 - Bulk (Alt: MS27511B8CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 204 Factory Stock |
|
RFQ | |
DISTI #
631-MS27511B8CL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR 8SH SZ CHAIN | 0 |
|
$49.4700 / $119.7700 | Order Now |
DISTI #
GLEMS27511B8CL
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$118.2995 / $201.9060 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 135 |
|
$138.1800 / $230.0900 | Buy Now |
|
JRH Electronics | CONNECTOR DUST CAP | 81 |
|
$212.5840 / $353.9840 | Buy Now |
Part Details for MS27511B8CL
MS27511B8CL CAD Models
MS27511B8CL Part Data Attributes
|
MS27511B8CL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27511B8CL
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |
Alternate Parts for MS27511B8CL
This table gives cross-reference parts and alternative options found for MS27511B8CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511B8CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511B8CL | Connector Accessory, | Spacecraft Components Corp | MS27511B8CL vs MS27511B8CL |
MS27511R8CL | Connector Accessory, | Spacecraft Components Corp | MS27511B8CL vs MS27511R8CL |
MS27511Z8CL | Connector Accessory | Glenair Inc | MS27511B8CL vs MS27511Z8CL |
MS27511Z8CL | Connector Accessory, | Spacecraft Components Corp | MS27511B8CL vs MS27511Z8CL |
MS27511F8CL | Connector Accessory, | Glenair Inc | MS27511B8CL vs MS27511F8CL |
MS27511T8CL | Connector Accessory, | Spacecraft Components Corp | MS27511B8CL vs MS27511T8CL |
MS27511T8CL | Connector Accessory | Glenair Inc | MS27511B8CL vs MS27511T8CL |
MS27511A8CL | Connector Accessory, | Glenair Inc | MS27511B8CL vs MS27511A8CL |
MS27511C8CL | Connector Accessory, | Spacecraft Components Corp | MS27511B8CL vs MS27511C8CL |