Part Details for MS27511B8CL by Spacecraft Components Corp
Overview of MS27511B8CL by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27511B8CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y2932
|
Newark | Dust Cap W/ Chain, Rcpt, Size 8, Accessory Type:Dust Cap With Chain, For Use With:Mil-Dtl-38999 Series Ii Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: No |Spacecraft Components MS27511B8CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS27511B8CL
MS27511B8CL CAD Models
MS27511B8CL Part Data Attributes
|
MS27511B8CL
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS27511B8CL
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 8 |
Alternate Parts for MS27511B8CL
This table gives cross-reference parts and alternative options found for MS27511B8CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511B8CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511R8CL | Connector Accessory, | Spacecraft Components Corp | MS27511B8CL vs MS27511R8CL |
MS27511Z8CL | Connector Accessory | Glenair Inc | MS27511B8CL vs MS27511Z8CL |
MS27511Z8CL | Connector Accessory, | Spacecraft Components Corp | MS27511B8CL vs MS27511Z8CL |
MS27511B8CL | Connector Accessory, | Glenair Inc | MS27511B8CL vs MS27511B8CL |
MS27511F8CL | Connector Accessory, | Glenair Inc | MS27511B8CL vs MS27511F8CL |
MS27511T8CL | Connector Accessory, | Spacecraft Components Corp | MS27511B8CL vs MS27511T8CL |
MS27511T8CL | Connector Accessory | Glenair Inc | MS27511B8CL vs MS27511T8CL |
MS27511A8CL | Connector Accessory, | Glenair Inc | MS27511B8CL vs MS27511A8CL |
MS27511C8CL | Connector Accessory, | Spacecraft Components Corp | MS27511B8CL vs MS27511C8CL |