If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 65 Contact(s), Aluminum Alloy, Male, Crimp Terminal
MS27513E20B2PD
Active
DEFENSE LOGISTICS AGENCY
unknown
EAR99
8536.69.40.20
Defense Logistics Agency
5.83
STANDARD: MIL-C 38999
W/Grommet Nut
M38999/1-20B, M85049/27-20W
I278
MIL SERIES CONNECTOR
MALE
M39029/58-362
65
22
Crp Rear Rlse
BAYONET
Receptacle, Box Mount
17DEC99,K
ENVIRONMENT RESISTANT
Partial
YES
MS27513
S383B
NO
175 °C
-65 °C
1.5 inch
D
CADMIUM OVER NICKEL
ALUMINUM ALLOY
20
CRIMP
65
20-2