If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal
MS27513E8B44SD
Active
DEFENSE LOGISTICS AGENCY
unknown
EAR99
8536.69.40.20
Defense Logistics Agency
5.83
STANDARD: MIL-C 38999
W/Grommet Nut
M38999/1-08B, M85049/27-08W
I702
MIL SERIES CONNECTOR
FEMALE
M39029/57-356
4
22
Crp Rear Rlse
BAYONET
Receptacle, Box Mount
17DEC99,K
ENVIRONMENT RESISTANT
Partial
YES
MS27513
S383B
NO
175 °C
-65 °C
0.734 inch
D
CADMIUM OVER NICKEL
ALUMINUM ALLOY
8
CRIMP
4
8-44