Part Details for MS27656T19F11S by Amphenol Corporation
Results Overview of MS27656T19F11S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27656T19F11S Information
MS27656T19F11S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27656T19F11S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MS27656T19F11S
|
Avnet Americas | - Bulk (Alt: MS27656T19F11S) COO: Mexico RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$279.3024 / $332.1551 | Buy Now |
|
DISTI #
MS27656T19F11S
|
PEI Genesis | LJT 11C 11#16 SKT RECP | 0 |
|
Buy Now |
US Tariff Estimator: MS27656T19F11S by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS27656T19F11S
MS27656T19F11S Part Data Attributes
|
|
MS27656T19F11S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T19F11S
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 | |
| Backshell Type | SOLID | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Finish Mating | GOLD | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Coupling Type | BAYONET | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e4 | |
| MIL Conformance | YES | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Option | GENERAL PURPOSE | |
| Shell Finish | NICKEL | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | 19 | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 11 |
Alternate Parts for MS27656T19F11S
This table gives cross-reference parts and alternative options found for MS27656T19F11S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T19F11S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MB911E19N11S | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T19F11S vs MB911E19N11S |
| MS27656T19F11S | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T19F11S vs MS27656T19F11S |
| MS27656E19B11S | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27656T19F11S vs MS27656E19B11S |
| MS27656T19G11S | TE Connectivity | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656T19F11S vs MS27656T19G11S |
| MS27656T19B11S | Amphenol Corporation | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27656T19F11S vs MS27656T19B11S |
| MS27656E19A11S | TE's AMP | Check for Price | 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T19F11S vs MS27656E19A11S |
| MS27656Y19A11S | TE's AMP | Check for Price | 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T19F11S vs MS27656Y19A11S |
| MS27656T19D11J | TE Connectivity | Check for Price | MIL Series Connector, 11 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27656T19F11S vs MS27656T19D11J |
| MS27656T19E11J | TE Connectivity | Check for Price | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | MS27656T19F11S vs MS27656T19E11J |
| MB911T19B11S | TE's AMP | Check for Price | 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T19F11S vs MB911T19B11S |