Part Details for MS27656T21B41PB by Amphenol Corporation
Results Overview of MS27656T21B41PB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27656T21B41PB Information
MS27656T21B41PB by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27656T21B41PB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MS27656T21B41PB
|
Avnet Americas | Conn Subminiature Cylindrical PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: MS27656T21B41PB) COO: United States of America (the) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$234.1325 / $278.4377 | Buy Now |
US Tariff Estimator: MS27656T21B41PB by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS27656T21B41PB
MS27656T21B41PB Part Data Attributes
|
|
MS27656T21B41PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T21B41PB
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Standard: Mil-Dtl-38999, Compatible Contact: M39029/58-363 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 21 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 41 |
Alternate Parts for MS27656T21B41PB
This table gives cross-reference parts and alternative options found for MS27656T21B41PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T21B41PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 76040T-21B-41PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T21B41PB vs 76040T-21B-41PB |
| MS27656G-21F-41HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T21B41PB vs MS27656G-21F-41HB |
| 76040E-21D-41HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656T21B41PB vs 76040E-21D-41HB |
| MS27656Y21B41PB | TE Connectivity | Check for Price | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T21B41PB vs MS27656Y21B41PB |
| MS27656T-21N-41HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656T21B41PB vs MS27656T-21N-41HB |
| MS27656E-21N-41PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656T21B41PB vs MS27656E-21N-41PB |
| 76040G-21C-41HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T21B41PB vs 76040G-21C-41HB |
| 76040G-21D-41PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656T21B41PB vs 76040G-21D-41PB |
| MS27656T21F41PB | Amphenol Corporation | Check for Price | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T21B41PB vs MS27656T21F41PB |
| 76040G-21B-41HB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T21B41PB vs 76040G-21B-41HB |