Part Details for MS3102A16S-1P by Amphenol Corporation
Overview of MS3102A16S-1P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102A16S-1P
|
Mouser Electronics | Circular MIL Spec Connector 7P #16 PIN CONTACTS RoHS: Not Compliant | 0 |
|
$7.4600 / $11.4300 | Order Now |
|
Quest Components | 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$12.0467 | Buy Now |
DISTI #
MS3102A16S-1P
|
TTI | Circular MIL Spec Connector 7P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 437 In Stock |
|
$7.4100 / $20.1000 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 18 |
|
$8.4500 / $13.3100 | Buy Now |
DISTI #
4363939
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$8.9057 | Buy Now |
Part Details for MS3102A16S-1P
MS3102A16S-1P CAD Models
MS3102A16S-1P Part Data Attributes
|
MS3102A16S-1P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A16S-1P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3102A16S-1P
This table gives cross-reference parts and alternative options found for MS3102A16S-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102A16S-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102A16S-1P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102A16S-1P vs MS3102A16S-1P |