Part Details for MS3106F10SL-3S by ITT Interconnect Solutions
Overview of MS3106F10SL-3S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F10SL-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0147
|
Newark | Circular Conn, Plug, 10Sl-3, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3106F10SL-3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 725 |
|
$39.2700 / $52.0500 | Buy Now |
DISTI #
1200-1252-ND
|
DigiKey | CONN PLUG FMALE 3P SOLDER CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5659 / $41.2800 | Buy Now |
DISTI #
MS3106F10SL-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106F10SL-3S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0125 / $40.8665 | Buy Now |
DISTI #
AS5 MS3106F10SL-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: AS5 MS3106F10SL-3S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106F10SL-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3106F10SL-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 730 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3106F10SL-3
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3106F10SL-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2352 Factory Stock |
|
RFQ | |
DISTI #
965-MS3106F10SL3S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$29.6600 / $36.7200 | Order Now |
DISTI #
ITTMS3106F10SL-3S
|
Heilind Electronics | 5015 PLUG 3#16S SKT 045269-0004 | Americas - 57 in Stock2 On Order |
|
$29.7284 / $35.6078 | Buy Now |
|
Onlinecomponents.com | Circular Connector Plug - Female Sockets - 3 Positions - Shell Size 10SL - Threaded - 22A - 500VAC/700VDC - Solder Cup - Free Hanging (In-Line). |
59 In Stock 252 On Order |
|
$27.7700 / $37.3200 | Buy Now |
|
Quest Components | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 2 |
|
$86.2860 | Buy Now |
Part Details for MS3106F10SL-3S
MS3106F10SL-3S CAD Models
MS3106F10SL-3S Part Data Attributes
|
MS3106F10SL-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F10SL-3S
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |
Alternate Parts for MS3106F10SL-3S
This table gives cross-reference parts and alternative options found for MS3106F10SL-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F10SL-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F10SL-3S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Defense Logistics Agency | MS3106F10SL-3S vs MS3106F10SL-3S |