Part Details for MS3106F10SL-4S by Amphenol Corporation
Overview of MS3106F10SL-4S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F10SL-4S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F10SL-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0625 / $80.6775 | Buy Now |
DISTI #
654-MS3106F10SL-4S
|
Mouser Electronics | Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG RoHS: Not Compliant | 4 |
|
$43.9000 / $80.7800 | Buy Now |
|
Quest Components | MIL-C-5015, SOLDER CONTACT | 1 |
|
$85.7280 | Buy Now |
DISTI #
MS3106F10SL-4S
|
TTI | Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.0700 | Buy Now |
DISTI #
MS3106F10SL-4S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F10SL-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0625 / $80.6775 | Buy Now |
DISTI #
MS3106F10SL-4S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F10SL-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0625 / $80.6775 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 122 |
|
$101.2800 / $115.0600 | Buy Now |
Part Details for MS3106F10SL-4S
MS3106F10SL-4S CAD Models
MS3106F10SL-4S Part Data Attributes
|
MS3106F10SL-4S
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106F10SL-4S
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, COMPATIBLE CONTACTS: 10-597107-171; 10-597107-161 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Part Numbers | 10-597107-161,10-597107-171 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |