Part Details for MS3106F16S-1PZ by Amphenol Corporation
Results Overview of MS3106F16S-1PZ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106F16S-1PZ Information
MS3106F16S-1PZ by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106F16S-1PZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MS3106F16S-1PZ
|
PEI Genesis | ER 7C 7#16S PIN PLUG | 0 |
|
Buy Now |
US Tariff Estimator: MS3106F16S-1PZ by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3106F16S-1PZ
MS3106F16S-1PZ Part Data Attributes
|
|
MS3106F16S-1PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106F16S-1PZ
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-C-5015, Compatible Contacts: 10-40569; 10-40599 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Contact Quantities | 7 | |
| Contact Sizes | 16 | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | 280 | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Polarization | Z | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 16s | |
| Termination Type | Solder | |
| Total Number of Contacts | 7 |
Alternate Parts for MS3106F16S-1PZ
This table gives cross-reference parts and alternative options found for MS3106F16S-1PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F16S-1PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS3106R16S-1PZ | ITT Interconnect Solutions | $37.8276 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106F16S-1PZ vs MS3106R16S-1PZ |
| MS3106F16S-1PZ | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106F16S-1PZ vs MS3106F16S-1PZ |
| MS3106A16S-1PZ | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106F16S-1PZ vs MS3106A16S-1PZ |
| MS3106R16S-1PZ | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106F16S-1PZ vs MS3106R16S-1PZ |
| CA3108R16S-1PZ | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | MS3106F16S-1PZ vs CA3108R16S-1PZ |