Part Details for MS3124E12-8PZ by Amphenol Corporation
Overview of MS3124E12-8PZ by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3124E12-8PZ
MS3124E12-8PZ CAD Models
MS3124E12-8PZ Part Data Attributes
|
MS3124E12-8PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3124E12-8PZ
Amphenol Corporation
8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/31-240 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Manufacturer Series | MS3124 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS3124E12-8PZ
This table gives cross-reference parts and alternative options found for MS3124E12-8PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3124E12-8PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3124E128SW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS3124E12-8PZ vs MS3124E128SW |
MS3124E12-8PY | 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-8PZ vs MS3124E12-8PY |
MS3124E12-8SY | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-8PZ vs MS3124E12-8SY |
MS3124E12-8SX | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-8PZ vs MS3124E12-8SX |
MS3124E14-12PX | 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-8PZ vs MS3124E14-12PX |
MS3124E12-8SW | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-8PZ vs MS3124E12-8SW |
MS3124E14-12P | 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-8PZ vs MS3124E14-12P |
MS3124E14-12PW | 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-8PZ vs MS3124E14-12PW |
MS3124E128SZ | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS3124E12-8PZ vs MS3124E128SZ |
MS3124E14-12P | MS3124E14-12P | ITT Interconnect Solutions | MS3124E12-8PZ vs MS3124E14-12P |