Part Details for MS3181-10CAL by Array Connector Corporation
Overview of MS3181-10CAL by Array Connector Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51741-10002410CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 10P PF Vertical Receptacle. | |
95079-10CALF | Amphenol Communications Solutions | Mechanism, 0mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
51721-10002410CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 10P Right Angle Header. |
Part Details for MS3181-10CAL
MS3181-10CAL CAD Models
MS3181-10CAL Part Data Attributes
|
MS3181-10CAL
Array Connector Corporation
Buy Now
|
Compare Parts:
MS3181-10CAL
Array Connector Corporation
CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARRAY CONNECTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 10 |
Alternate Parts for MS3181-10CAL
This table gives cross-reference parts and alternative options found for MS3181-10CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-10CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-10CLL | Connector Accessory, | Spacecraft Components Corp | MS3181-10CAL vs MS3181-10CLL |
MS3181-10CTL | Connector Accessory, | Spacecraft Components Corp | MS3181-10CAL vs MS3181-10CTL |
MS318110CAL | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3181-10CAL vs MS318110CAL |
MS3181-10CAL | Connector Accessory, Protective Cover, Aluminum Alloy | Aero-Electric Connector Inc | MS3181-10CAL vs MS3181-10CAL |
MS3181-10CAL | Connector Accessory, Protective Cover, Aluminum Alloy, | ITT Interconnect Solutions | MS3181-10CAL vs MS3181-10CAL |
MS3181-10CAL | Connector Accessory, Protective Cover, Aluminum Alloy, | Cinch Connectivity Solutions | MS3181-10CAL vs MS3181-10CAL |
MS3181-10CAL | Connector Accessory, Protective Cover | Amphenol Corporation | MS3181-10CAL vs MS3181-10CAL |
MS3181-10CWL | Connector Accessory, | Spacecraft Components Corp | MS3181-10CAL vs MS3181-10CWL |