Part Details for MS3181-10CAL by Cinch Connectivity Solutions
Overview of MS3181-10CAL by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3181-10CAL
MS3181-10CAL CAD Models
MS3181-10CAL Part Data Attributes
|
MS3181-10CAL
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
MS3181-10CAL
Cinch Connectivity Solutions
Connector Accessory, Protective Cover, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 10 |
Alternate Parts for MS3181-10CAL
This table gives cross-reference parts and alternative options found for MS3181-10CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-10CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-10CAL | Connector Accessory, Protective Cover | Amphenol Corporation | MS3181-10CAL vs MS3181-10CAL |