If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal
MS3400DJ16A10D
Active
DEFENSE LOGISTICS AGENCY
unknown
EAR99
8536.69.40.20
Defense Logistics Agency
5.82
STANDARD: MIL-C 5015
MS3400D16-10D
W/Cable Sealing Backshell
M85049/11-21W, MS3437B21A
I407
MIL SERIES CONNECTOR
MALE
M39029/44-290
3
12
Crp Fr Rlse
THREADED
Receptacle, Wall Mount
15MAR94,G
ENVIRONMENT RESISTANT
Partial
YES
MS3400
S495B
NO
175 °C
-55 °C
1.25 inch
N
CADMIUM OVER NICKEL
ALUMINUM ALLOY
16
CRIMP
3
16-10