If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp Terminal
MS3400DJ36B10E
Active
DEFENSE LOGISTICS AGENCY
unknown
EAR99
8536.69.40.20
Defense Logistics Agency
5.82
STANDARD: MIL-C 5015
MS3400D36-10E
W/Cable Sealing Backshell
M85049/11-73W, MS3437B73A
I261
MIL SERIES CONNECTOR
FEMALE
M39029/45-295
48
16
Crp Fr Rlse
THREADED
Receptacle, Wall Mount
15MAR94,G
ENVIRONMENT RESISTANT
Partial
YES
MS3400
S496B
NO
175 °C
-55 °C
2.469 inch
N
CADMIUM OVER NICKEL
ALUMINUM ALLOY
36
CRIMP
48
36-10