If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal
MS3401D18-20P
Active
DEFENSE LOGISTICS AGENCY
unknown
EAR99
8536.69.40.20
Defense Logistics Agency
5.82
STANDARD: MIL-C 5015
MS3155 Per Spec=3Teeth
I040
MIL SERIES CONNECTOR
MALE
M39029/44-288
5
16
Crp Fr Rlse
THREADED
Receptacle, In-Line (Cable Mounting)
15MAR94,G
ENVIRONMENT RESISTANT
Partial
YES
MS3401
S039B
NO
175 °C
-55 °C
1.344 inch
N
CADMIUM OVER NICKEL
ALUMINUM ALLOY
18
CRIMP
5
18-20