If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal
MS3406DJ24E27D
Active
DEFENSE LOGISTICS AGENCY
unknown
EAR99
8536.69.40.20
Defense Logistics Agency
5.82
STANDARD: MIL-C 5015
MS3406D24-27D
W/Cable Sealing Backshell
M85049/11-53W, MS3437B53A
I466
MIL SERIES CONNECTOR
MALE
M39029/45-295
7
16
Crp Fr Rlse
THREADED
Plug, Straight
18MAY00,H
ENVIRONMENT RESISTANT
Partial
YES
MS3406
S512B
NO
175 °C
-55 °C
1.719 inch
N
CADMIUM OVER NICKEL
ALUMINUM ALLOY
24
CRIMP
7
24-27